New Product
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMID336DT

DigiKey Part Number
4713-TCMID336DTTR-ND - Tape & Reel (TR)
4713-TCMID336DTCT-ND - Cut Tape (CT)
4713-TCMID336DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMID336DT
Description
TANT 20% 20V 33UF D CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
10$5.65600$56.56
50$4.41980$220.99
100$4.03920$403.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.39646$1,698.23
1,000$3.19767$3,197.67
1,500$3.09813$4,647.19
2,500$2.98782$7,469.55
3,500$2.92333$10,231.66
5,000$2.86130$14,306.50
Manufacturers Standard Package