T491C226K016AT48057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 256
Unit Price: $8.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.01042
Datasheet

Parametric Equivalent


KEMET
In Stock: 726
Unit Price: $7.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.36165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.61622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.61622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.37250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.36165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.11792
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K016AT48057280

DigiKey Part Number
T491C226K016AT48057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C226K016AT48057280
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.11792$6,353.76
Manufacturers Standard Package