
T491C226K016AT2478 | |
---|---|
DigiKey Part Number | 399-T491C226K016AT2478TR-ND - Tape & Reel (TR) 399-T491C226K016AT2478CT-ND - Cut Tape (CT) 399-T491C226K016AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K016AT2478 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K016AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.76200 | $47.62 |
50 | $3.69000 | $184.50 |
100 | $3.35910 | $335.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.80094 | $1,400.47 |
1,000 | $2.62842 | $2,628.42 |
1,500 | $2.54201 | $3,813.01 |
2,500 | $2.44625 | $6,115.62 |
3,500 | $2.39029 | $8,366.01 |
5,000 | $2.33647 | $11,682.35 |
6,000 | $2.31096 | $13,865.76 |
12,000 | $2.22505 | $26,700.60 |
12,500 | $2.22048 | $27,756.00 |