T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K016AH

DigiKey Part Number
399-T491C226K016AHTR-ND - Tape & Reel (TR)
399-T491C226K016AHCT-ND - Cut Tape (CT)
399-T491C226K016AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C226K016AH
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226K016AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.70000$8.70
10$5.60800$56.08
50$4.38140$219.07
100$4.00290$400.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.36504$1,682.52
1,000$3.16764$3,167.64
1,500$3.06883$4,603.24
2,500$2.95928$7,398.20
3,500$2.89525$10,133.38
5,000$2.83367$14,168.35
6,000$2.80448$16,826.88
12,000$2.70616$32,473.92
12,500$2.70095$33,761.88
Manufacturers Standard Package