Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar

T491C156K016AT | |
|---|---|
DigiKey Part Number | 399-8340-2-ND - Tape & Reel (TR) 399-8340-1-ND - Cut Tape (CT) 399-8340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156K016AT |
Description | CAP TANT 15UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.31600 | $43.16 |
| 50 | $3.31820 | $165.91 |
| 100 | $3.01240 | $301.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.49424 | $1,247.12 |
| 1,000 | $2.33408 | $2,334.08 |
| 1,500 | $2.25395 | $3,380.93 |
| 2,500 | $2.16512 | $5,412.80 |
| 3,500 | $2.11321 | $7,396.23 |
| 5,000 | $2.06327 | $10,316.35 |









