Direct
Upgrade
Upgrade
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

593D156X9016C2TE3 | |
|---|---|
DigiKey Part Number | 593D156X9016C2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D156X9016C2TE3 |
Description | CAP TANT 15UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X9016C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C156K016C0400 | Vishay Sprague | 0 | TR3C156K016C0400-ND | $3.94286 | Direct |
| 593D156X9020C2TE3 | Vishay Sprague | 0 | 593D156X9020C2TE3-ND | $3.53162 | Upgrade |
| TR3C156K020C0400 | Vishay Sprague | 0 | TR3C156K020C0400-ND | $4.33454 | Upgrade |
| 293D156X9016C2TE3 | Vishay Sprague | 2,005 | 718-1813-1-ND | $5.92000 | Similar |
| TPSC156K016R0700 | KYOCERA AVX | 0 | 478-TPSC156K016R0700TR-ND | $5.04183 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.90088 | $1,450.44 |






