T491B475K010AH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,384
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 1,984
Unit Price: $5.10000
Datasheet

Upgrade


KEMET
In Stock: 33,824
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.66000
Datasheet

Upgrade


KEMET
In Stock: 1,553
Unit Price: $6.83000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.58407
Datasheet

Similar


KEMET
In Stock: 7,600
Unit Price: $7.90000
Datasheet

Similar


KEMET
In Stock: 2,138
Unit Price: $12.27000
Datasheet

Direct


Vishay Sprague
In Stock: 206
Unit Price: $3.53000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.99972
Datasheet

Similar


KYOCERA AVX
In Stock: 42,019
Unit Price: $3.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,836
Unit Price: $8.81000
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475K010AH

DigiKey Part Number
T491B475K010AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475K010AH
Description
CAP TANT 4.7UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475K010AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.50152$3,003.04
Manufacturers Standard Package