
TAJT475K010RNJ | |
---|---|
DigiKey Part Number | 478-TAJT475K010RNJTR-ND - Tape & Reel (TR) 478-TAJT475K010RNJCT-ND - Cut Tape (CT) 478-TAJT475K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT475K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $5.68000 | $56.80 |
50 | $4.43860 | $221.93 |
100 | $4.05590 | $405.59 |
500 | $3.41118 | $1,705.59 |
1,000 | $3.21171 | $3,211.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.06108 | $7,652.70 |
5,000 | $2.93160 | $14,658.00 |
7,500 | $2.86670 | $21,500.25 |
12,500 | $2.79478 | $34,934.75 |
17,500 | $2.75271 | $48,172.43 |
25,000 | $2.71226 | $67,806.50 |
30,000 | $2.69307 | $80,792.10 |