
T491B475K016AH | |
---|---|
DigiKey Part Number | 399-T491B475K016AHTR-ND - Tape & Reel (TR) 399-T491B475K016AHCT-ND - Cut Tape (CT) 399-T491B475K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K016AH |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.14500 | $31.45 |
50 | $2.38280 | $119.14 |
100 | $2.14960 | $214.96 |
500 | $1.75470 | $877.35 |
1,000 | $1.63276 | $1,632.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.53238 | $3,064.76 |
4,000 | $1.44978 | $5,799.12 |
6,000 | $1.40841 | $8,450.46 |
10,000 | $1.36257 | $13,625.70 |
14,000 | $1.33576 | $18,700.64 |
20,000 | $1.30998 | $26,199.60 |
24,000 | $1.29776 | $31,146.24 |
48,000 | $1.25661 | $60,317.28 |
50,000 | $1.25442 | $62,721.00 |