T491B105K035ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 27,353
Unit Price: $4.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.81982
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.43123
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.09927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.84789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.65977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.84789
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: $5.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46090
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.28109
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.08070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46090
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105K035ZT

DigiKey Part Number
T491B105K035ZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B105K035ZT
Description
CAP TANT 1UF 10% 35V 1411
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105K035ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types