T491B105K035AT41007280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.83215
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.44768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.10464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31739
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.85261
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.66402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.85261
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: $5.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.08347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23978
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105K035AT41007280

DigiKey Part Number
T491B105K035AT41007280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B105K035AT41007280
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105K035AT41007280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.28437$10,274.96
Manufacturers Standard Package