
T491B105K035AT4053 | |
---|---|
DigiKey Part Number | 399-T491B105K035AT4053TR-ND - Tape & Reel (TR) 399-T491B105K035AT4053CT-ND - Cut Tape (CT) 399-T491B105K035AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K035AT4053 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K035AT4053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.08700 | $30.87 |
50 | $2.33620 | $116.81 |
100 | $2.10660 | $210.66 |
500 | $1.71752 | $858.76 |
1,000 | $1.59734 | $1,597.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.49851 | $2,997.02 |
4,000 | $1.41718 | $5,668.72 |
6,000 | $1.37645 | $8,258.70 |
10,000 | $1.33130 | $13,313.00 |
14,000 | $1.30491 | $18,268.74 |
20,000 | $1.27953 | $25,590.60 |
24,000 | $1.26750 | $30,420.00 |
48,000 | $1.22697 | $58,894.56 |
50,000 | $1.22483 | $61,241.50 |