Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

T322E107K006AT | |
|---|---|
DigiKey Part Number | 399-4537-ND |
Manufacturer | |
Manufacturer Product Number | T322E107K006AT |
Description | CAP TANT 100UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6 V Axial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E107K006AT Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E107K010AT | KEMET | 943 | 399-4551-ND | $125.30000 | Upgrade |
| T322E107K015AT | KEMET | 12 | 399-4566-ND | $159.33000 | Upgrade |
| 173D107X9010YWE3 | Vishay Sprague | 0 | 173D107X9010YWE3-ND | $89.51404 | Upgrade |
| 173D107X9015YWE3 | Vishay Sprague | 0 | 173D107X9015YWE3-ND | $89.51404 | Upgrade |
| 173D107X9020YWE3 | Vishay Sprague | 516 | 718-1418-1-ND | $176.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $95.74938 | $1,531.99 |



