T322E107K015AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $55.58376
Datasheet

Upgrade


Vishay Sprague
In Stock: 516
Unit Price: $125.30000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $55.58376
Datasheet
100 µF Molded Tantalum Capacitors 15 V Axial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E107K015AT

DigiKey Part Number
399-4566-ND
Manufacturer
Manufacturer Product Number
T322E107K015AT
Description
CAP TANT 100UF 10% 15V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 15 V Axial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T322E107K015AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.33000$159.33
10$126.08500$1,260.85
50$112.79560$5,639.78
100$108.68170$10,868.17
500$101.71212$50,856.06
Manufacturers Standard Package