173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D107X9020YWE3

DigiKey Part Number
718-1418-2-ND - Tape & Reel (TR)
718-1418-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D107X9020YWE3
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D107X9020YWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$112.45000$112.45
10$87.23500$872.35
50$77.16520$3,858.26
100$76.45140$7,645.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$70.13846$35,069.23
1,000$68.46851$68,468.51
Manufacturers Standard Package