
T198B107K060AS | |
---|---|
DigiKey Part Number | 399-3429-ND |
Manufacturer | |
Manufacturer Product Number | T198B107K060AS |
Description | CAP TANT 100UF 10% 60V AXIAL |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 60 V Axial 2.52Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T198B107K060AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.52Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $252.02800 | $10,081.12 |