
135D107X9060F6 | |
---|---|
DigiKey Part Number | 718-1256-ND |
Manufacturer | |
Manufacturer Product Number | 135D107X9060F6 |
Description | CAP TANT 100UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 60 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D107X9060F6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.296" Dia x 0.641" L (7.52mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $574.69000 | $574.69 |
10 | $489.45400 | $4,894.54 |
50 | $455.33360 | $22,766.68 |
100 | $444.76120 | $44,476.12 |