T110A225K020AS4467 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $41.18320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $41.18320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $45.48607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $45.48607
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $44.44000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 35
Unit Price: $57.18000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A225K020AS4467

DigiKey Part Number
399-T110A225K020AS4467-ND
Manufacturer
Manufacturer Product Number
T110A225K020AS4467
Description
2.20UF 20.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
150$41.18320$6,177.48
Manufacturers Standard Package