150D225X9020A2B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $21.29740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $32.81490
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $21.47880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $33.10980
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.05790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $33.78450
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 35
Unit Price: $57.18000
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D225X9020A2B

DigiKey Part Number
150D225X9020A2B-ND
Manufacturer
Manufacturer Product Number
150D225X9020A2B
Description
CAP TANT 2.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D225X9020A2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.44000$44.44
10$32.26800$322.68
50$27.42820$1,371.41
100$25.93090$2,593.09
500$23.39666$11,698.33
1,000$22.61155$22,611.55
2,500$21.78195$54,454.87
Manufacturers Standard Package