



SCR-050-0R9A070J | |
---|---|
DigiKey Part Number | 399-10769-ND |
Manufacturer | |
Manufacturer Product Number | SCR-050-0R9A070J |
Description | CMC 7MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 47mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR-050-0R9A070J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 47mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.906" W (29.00mm x 23.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.41000 | $34.41 |
10 | $31.12500 | $311.25 |
40 | $29.25025 | $1,170.01 |
80 | $28.34900 | $2,267.92 |
120 | $27.83242 | $3,339.89 |
280 | $26.77811 | $7,497.87 |
520 | $26.02975 | $13,535.47 |
1,000 | $25.25874 | $25,258.74 |