SCR-090-1R2A015JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR-090-1R2A015JH
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SCR-050-0R9A070JH

DigiKey Part Number
399-20154-ND
Manufacturer
Manufacturer Product Number
SCR-050-0R9A070JH
Description
CMC 7MH 5A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 47mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR-050-0R9A070JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
47mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.142" L x 1.063" W (29.00mm x 27.00mm)
Height (Max)
0.906" (23.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.41000$34.41
10$31.12500$311.25
40$29.25025$1,170.01
80$28.34900$2,267.92
120$27.83242$3,339.89
280$26.77811$7,497.87
520$26.02975$13,535.47
1,000$25.25874$25,258.74
Manufacturers Standard Package