R73RI1220JH00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 720
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.33577
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.71353
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.56734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.67074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.64734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.91469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.72226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.43268
Datasheet

Parametric Equivalent


TDK
In Stock: 3,675
Unit Price: $4.77000
Datasheet
2200 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73RI1220JH00K

DigiKey Part Number
399-R73RI1220JH00K-ND
Manufacturer
Manufacturer Product Number
R73RI1220JH00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73RI1220JH00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
450V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$3.16211$6,324.22
Manufacturers Standard Package