
B32672L8222K000 | |
|---|---|
DigiKey Part Number | 495-B32672L8222K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L8222K000 |
Description | CAP FILM 2200PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8222K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96800 | $29.68 |
| 50 | $2.24780 | $112.39 |
| 100 | $2.02580 | $202.58 |
| 500 | $1.65334 | $826.67 |
| 1,000 | $1.53808 | $1,538.08 |
| 3,000 | $1.39582 | $4,187.46 |
| 5,000 | $1.34323 | $6,716.15 |

