
R73RI1220SE00K | |
|---|---|
DigiKey Part Number | 399-7660-ND |
Manufacturer | |
Manufacturer Product Number | R73RI1220SE00K |
Description | CAP FILM 2200PF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73RI1220SE00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.64500 | $46.45 |
| 50 | $3.59120 | $179.56 |
| 100 | $3.26560 | $326.56 |
| 500 | $2.71590 | $1,357.95 |
| 2,000 | $2.40586 | $4,811.72 |
| 4,000 | $2.29066 | $9,162.64 |
| 6,000 | $2.23295 | $13,397.70 |

