R474N3330JEA1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.22600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.99733
Datasheet
0.33 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N3330JEA1K

DigiKey Part Number
399-R474N3330JEA1K-ND
Manufacturer
Manufacturer Product Number
R474N3330JEA1K
Description
CAP FILM 0.33UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
440V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474N333000A1KKEMET0399-R474N333000A1K-ND$17.76000Parametric Equivalent
R474N333050A1KKEMET0399-R474N333050A1K-ND$8.22600Parametric Equivalent
R474N333050A1KV057KEMET0399-R474N333050A1KV057-ND$13.07000Parametric Equivalent
R474N3330CKA1KKEMET0399-R474N3330CKA1KTR-ND$8.99733Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
300$7.94553$2,383.66
Manufacturers Standard Package