R47,R60,R71,R75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N333050A1KV057

DigiKey Part Number
399-R474N333050A1KV057-ND
Manufacturer
Manufacturer Product Number
R474N333050A1KV057
Description
CAP FILM 0.33UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474N333050A1KV057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.68000$12.68
10$8.40500$84.05
50$6.70580$335.29
200$5.75045$1,150.09
600$5.21772$3,130.63
1,000$5.02078$5,020.78
2,600$4.72017$12,272.44
5,000$4.55628$22,781.40
Manufacturers Standard Package