MFG_R74NI2220AA00K.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N333000A1K

DigiKey Part Number
399-R474N333000A1K-ND
Manufacturer
Manufacturer Product Number
R474N333000A1K
Description
CAP FILM 0.33UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$17.29000$17.29
10$11.68900$116.89
50$9.48000$474.00
300$7.95567$2,386.70
600$7.54380$4,526.28
1,200$7.20472$8,645.66
2,700$6.88323$18,584.72
5,100$6.67752$34,055.35
Manufacturers Standard Package