
R46KW422000M1M | |
---|---|
DigiKey Part Number | 399-19810-ND |
Manufacturer | |
Manufacturer Product Number | R46KW422000M1M |
Description | CAP FILM 2.2UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW422000M1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.12000 | $20.12 |
10 | $13.77000 | $137.70 |
50 | $11.26380 | $563.19 |
360 | $9.39817 | $3,383.34 |
720 | $8.95318 | $6,446.29 |
1,080 | $8.73012 | $9,428.53 |
2,520 | $8.33843 | $21,012.84 |
5,040 | $8.08037 | $40,725.06 |