
R463W422000M1M | |
---|---|
DigiKey Part Number | 399-R463W422000M1M-ND |
Manufacturer | |
Manufacturer Product Number | R463W422000M1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W422000M1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.45000 | $20.45 |
10 | $14.04100 | $140.41 |
50 | $11.49040 | $574.52 |
360 | $9.59753 | $3,455.11 |
720 | $9.14568 | $6,584.89 |
1,080 | $8.91935 | $9,632.90 |
2,520 | $8.52178 | $21,474.89 |
5,040 | $8.25981 | $41,629.44 |