R46KR368045M1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.05335
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.79759
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.86056
Datasheet

Parametric Equivalent


KEMET
In Stock: 813
Unit Price: $12.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.58633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.79759
Datasheet

Parametric Equivalent


KEMET
In Stock: 474
Unit Price: $12.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.25331
Datasheet

Parametric Equivalent


KEMET
In Stock: 256
Unit Price: $13.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.93393
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.41233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.67022
Datasheet
New at DigiKey
Image for R46KR368045M1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR368045M1K

DigiKey Part Number
399-R46KR368045M1K-ND
Manufacturer
Manufacturer Product Number
R46KR368045M1K
Description
3600UF 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.673" (17.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861FB684K310ZKEMET0399-F861FB684K310Z-ND$15.05335Parametric Equivalent
R463R368000M1KKEMET0399-R463R368000M1K-ND$4.79759Parametric Equivalent
R463R368040M1KKEMET0399-R463R368040M1K-ND$4.86056Parametric Equivalent
R463R368050M1KKEMET813399-19828-ND$12.41000Parametric Equivalent
R463R3680CKM1KKEMET0399-R463R3680CKM1KTR-ND$6.58633Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
408$6.86738$2,801.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.