
R46KR368000M1K | |
|---|---|
DigiKey Part Number | 399-9664-ND |
Manufacturer | |
Manufacturer Product Number | R46KR368000M1K |
Description | CAP FILM 0.68UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR368000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R368050M1K | KEMET | 813 | 399-19828-ND | $12.41000 | Parametric Equivalent |
| R46KR368050M1K | KEMET | 256 | 399-11491-ND | $13.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.20500 | $82.05 |
| 50 | $6.53120 | $326.56 |
| 100 | $6.01400 | $601.40 |
| 816 | $4.94277 | $4,033.30 |
| 1,632 | $4.70686 | $7,681.60 |
| 3,264 | $4.51261 | $14,729.16 |
| 5,712 | $4.38113 | $25,025.01 |

