Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463R368000M1K | |
|---|---|
DigiKey Part Number | 399-R463R368000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R463R368000M1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R368000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861FB684K310Z | KEMET | 0 | 399-F861FB684K310Z-ND | $15.05335 | Parametric Equivalent |
| R463R368040M1K | KEMET | 0 | 399-R463R368040M1K-ND | $4.86056 | Parametric Equivalent |
| R463R368050M1K | KEMET | 813 | 399-19828-ND | $12.41000 | Parametric Equivalent |
| R463R3680CKM1K | KEMET | 0 | 399-R463R3680CKM1KTR-ND | $6.58633 | Parametric Equivalent |
| R463R3680JHM1K | KEMET | 0 | 399-R463R3680JHM1K-ND | $4.79759 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | $4.79759 | $3,914.83 |




