Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF3100CKM1K | |
|---|---|
DigiKey Part Number | 399-R46KF3100CKM1KTR-ND - Tape & Reel (TR) 399-R46KF3100CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF3100CKM1K |
Description | 31.0PF 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.23700 | $52.37 |
| 50 | $4.08120 | $204.06 |
| 100 | $3.72270 | $372.27 |
| 500 | $3.11890 | $1,559.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.93212 | $2,932.12 |
| 2,000 | $2.77838 | $5,556.76 |
| 3,000 | $2.70139 | $8,104.17 |
| 5,000 | $2.61606 | $13,080.30 |
| 7,000 | $2.56617 | $17,963.19 |
| 10,000 | $2.51816 | $25,181.60 |








