R46KF310040P0K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,071
Unit Price: $7.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: $8.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.03156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.32000
Datasheet
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF310040P0K

DigiKey Part Number
R46KF310040P0K-ND
Manufacturer
Manufacturer Product Number
R46KF310040P0K
Description
CAP FILM 0.1UF 10% 560VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF310040P0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.66200$46.62
50$3.60600$180.30
100$3.27870$327.87
500$2.72674$1,363.37
1,200$2.51660$3,019.92
3,600$2.31648$8,339.33
6,000$2.24244$13,454.64
Manufacturers Standard Package