
R46KF310000M1K | |
|---|---|
DigiKey Part Number | 399-5990-ND |
Manufacturer | |
Manufacturer Product Number | R46KF310000M1K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.45600 | $44.56 |
| 50 | $3.43660 | $171.83 |
| 100 | $3.12250 | $312.25 |
| 500 | $2.59126 | $1,295.63 |
| 1,000 | $2.42707 | $2,427.07 |
| 3,000 | $2.22416 | $6,672.48 |
| 5,000 | $2.14913 | $10,745.65 |

