Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF2470JHN0K | |
|---|---|
DigiKey Part Number | 399-R46KF2470JHN0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2470JHN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2470JHN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F247000N0K | KEMET | 0 | 399-R463F247000N0K-ND | $5.43000 | Parametric Equivalent |
| R463F247050N0K | KEMET | 1,299 | 399-12422-ND | $5.43000 | Parametric Equivalent |
| R463F2470CKN0K | KEMET | 0 | 399-R463F2470CKN0KTR-ND | $1.93527 | Parametric Equivalent |
| R463F2470DQN0K | KEMET | 0 | 399-R463F2470DQN0KTB-ND | $2.00204 | Parametric Equivalent |
| R463F2470JBN0K | KEMET | 0 | 399-R463F2470JBN0K-ND | $1.72822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $1.81910 | $2,364.83 |









