
R463F247050N0K | |
|---|---|
DigiKey Part Number | 399-12422-ND |
Manufacturer | |
Manufacturer Product Number | R463F247050N0K |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F247050N0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.39500 | $33.95 |
| 50 | $2.58160 | $129.08 |
| 100 | $2.33000 | $233.00 |
| 500 | $1.90656 | $953.28 |
| 1,500 | $1.71029 | $2,565.43 |
| 3,000 | $1.61426 | $4,842.78 |
| 6,000 | $1.53522 | $9,211.32 |

