Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32921C3473K189 | |
|---|---|
DigiKey Part Number | 495-B32921C3473K189TR-ND - Tape & Reel (TR) 495-B32921C3473K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3473K189 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.05040 | $102.52 |
| 100 | $1.84330 | $184.33 |
| 500 | $1.49352 | $746.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $1.28211 | $1,666.74 |
| 2,600 | $1.20366 | $3,129.52 |
| 3,900 | $1.16435 | $4,540.97 |
| 6,500 | $1.12081 | $7,285.27 |
| 9,100 | $1.09534 | $9,967.59 |
| 13,000 | $1.07085 | $13,921.05 |
| 15,600 | $1.05925 | $16,524.30 |
| 31,200 | $1.02018 | $31,829.62 |
| 32,500 | $1.01810 | $33,088.25 |



