Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF222050N0M | |
|---|---|
DigiKey Part Number | 399-R46KF222050N0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF222050N0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF222050N0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AE223M310A | KEMET | 0 | 399-F861AE223M310A-ND | $1.35883 | Parametric Equivalent |
| F861AE223M310C | KEMET | 0 | 399-F861AE223M310C-ND | $1.31298 | Parametric Equivalent |
| F861AE223M310L | KEMET | 0 | 399-F861AE223M310LTR-ND | $1.46195 | Parametric Equivalent |
| F861AE223M310R | KEMET | 0 | 399-F861AE223M310RTB-ND | $1.40822 | Parametric Equivalent |
| R463F222000N0M | KEMET | 914 | 399-5922-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.63329 | $2,939.92 |













