R46KF222040N0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35883
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46195
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.40822
Datasheet

Parametric Equivalent


KEMET
In Stock: 914
Unit Price: $4.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,860
Unit Price: $4.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34787
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52163
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: $5.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,426
Unit Price: $5.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.00828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.63329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.92734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.01205
Datasheet
0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF222040N0M

DigiKey Part Number
399-R46KF222040N0M-ND
Manufacturer
Manufacturer Product Number
R46KF222040N0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF222040N0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AE223M310AKEMET0399-F861AE223M310A-ND$1.35883Parametric Equivalent
F861AE223M310CKEMET0399-F861AE223M310C-ND$1.31298Parametric Equivalent
F861AE223M310LKEMET0399-F861AE223M310LTR-ND$1.46195Parametric Equivalent
F861AE223M310RKEMET0399-F861AE223M310RTB-ND$1.40822Parametric Equivalent
R463F222000N0MKEMET914399-5922-ND$4.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,800$1.68358$3,030.44
Manufacturers Standard Package