0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463F2220DQN0M

DigiKey Part Number
399-R463F2220DQN0MCT-ND - Cut Tape (CT)
399-R463F2220DQN0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463F2220DQN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463F2220DQN0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.32100$33.21
50$2.52080$126.04
100$2.27490$227.49
500$1.85970$929.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.73120$1,731.20
2,000$1.62560$3,251.20
3,000$1.57269$4,718.07
5,000$1.51409$7,570.45
7,000$1.47982$10,358.74
10,000$1.44687$14,468.70
Manufacturers Standard Package