Parametric Equivalent

PHBC8S-0R6A0024V | |
|---|---|
DigiKey Part Number  | 399-19107-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PHBC8S-0R6A0024V  | 
Description  | CMC 24UH 2A 2LN TH  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Inductor 2 A 41.1mOhm Vertical, No Base, 2 PC Pin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PHBC8S-0R6A0024V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Current Rating (Amps)  | ||
DC Resistance (DCR)  | 41.1mOhm  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Vertical, No Base, 2 PC Pin  | |
Size / Dimension  | 0.630" Dia (16.00mm)  | |
Height - Seated (Max)  | 0.630" (16.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | $16.21829 | $11,352.80 | 


