Parametric Equivalent

HHBC8S-0R6A0024V | |
|---|---|
DigiKey Part Number | 399-19083-ND |
Manufacturer | |
Manufacturer Product Number | HHBC8S-0R6A0024V |
Description | CMC 24UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 41.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HHBC8S-0R6A0024V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 24 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 41.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $17.15360 | $12,007.52 |


