PHBC20-1R7A0152V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $84.49000
Datasheet
PHBC20-1R7A0152V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHBC20-1R7A0152V

DigiKey Part Number
399-19124-ND
Manufacturer
Manufacturer Product Number
PHBC20-1R7A0152V
Description
CMC 152UH 12A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
152 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 20.4mOhm
Datasheet
 Datasheet
EDA/CAD Models
PHBC20-1R7A0152V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
152 µH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
20.4mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.622" Dia (41.20mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
80$94.48913$7,559.13