HHBC20-1R7A0152V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $94.48913
Datasheet
HHBC20-1R7A0152V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHBC20-1R7A0152V

DigiKey Part Number
399-19100-ND
Manufacturer
Manufacturer Product Number
HHBC20-1R7A0152V
Description
CMC 152UH 12A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
152 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 20.4mOhm
Datasheet
 Datasheet
EDA/CAD Models
HHBC20-1R7A0152V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
152 µH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
20.4mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.49000$84.49
16$66.15000$1,058.40
32$62.22406$1,991.17
64$58.53422$3,746.19
112$55.71241$6,239.79
256$51.79055$13,258.38
512$48.71225$24,940.67
1,008$47.50267$47,882.69
Manufacturers Standard Package