
M39014/01-1575V | |
|---|---|
DigiKey Part Number | 1001-2188-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1575V |
Description | CAP CER 10000PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1575V Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1575 | KEMET | 33 | 1001-2050-ND | $16.85000 | Parametric Equivalent |
| M39014/01-1575 | KYOCERA AVX | 224 | 478-M39014/01-1575-ND | $23.18000 | Parametric Equivalent |
| M39014/01-1575V | KYOCERA AVX | 300 | 478-M39014/01-1575V-ND | $29.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.83600 | $108.36 |
| 50 | $8.75420 | $437.71 |
| 100 | $8.11300 | $811.30 |
| 500 | $7.02740 | $3,513.70 |
| 1,000 | $6.69148 | $6,691.48 |
| 2,500 | $6.33667 | $15,841.67 |
| 5,000 | $6.24074 | $31,203.70 |

