
M39014/01-1575V | |
|---|---|
DigiKey Part Number | 478-M39014/01-1575V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1575V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $20.77600 | $207.76 |
| 50 | $17.29320 | $864.66 |
| 100 | $16.21690 | $1,621.69 |
| 500 | $14.39470 | $7,197.35 |
| 1,000 | $13.83054 | $13,830.54 |
| 2,500 | $13.23448 | $33,086.20 |
| 5,000 | $12.87500 | $64,375.00 |

