
M39014/01-1575 | |
|---|---|
DigiKey Part Number | 1001-2050-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1575 |
Description | CAP CER 10000PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1575 Models |
Category | Applications |
Mfr | Failure Rate S (0.001%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1575V | KEMET | 27 | 1001-2188-ND | $16.03000 | Parametric Equivalent |
| M39014/01-1575 | KYOCERA AVX | 224 | 478-M39014/01-1575-ND | $23.18000 | Parametric Equivalent |
| M39014/01-1575V | KYOCERA AVX | 300 | 478-M39014/01-1575V-ND | $29.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.37900 | $113.79 |
| 50 | $9.19320 | $459.66 |
| 100 | $8.51830 | $851.83 |
| 500 | $7.37880 | $3,689.40 |
| 1,000 | $7.02609 | $7,026.09 |
| 2,500 | $6.65350 | $16,633.75 |
| 5,000 | $6.42882 | $32,144.10 |

