F863FU335K310ALW0L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $29.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $29.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $31.65000
Datasheet
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863FU335K310ALW0L

DigiKey Part Number
399-14834-ND
Manufacturer
Manufacturer Product Number
F863FU335K310ALW0L
Description
CAP FILM 3.3UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863FU335K310ALW0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.303" (33.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.02000$29.02
10$20.43900$204.39
50$17.00380$850.19
128$15.61313$1,998.48
512$14.12797$7,233.52
1,024$13.57583$13,901.65
2,560$12.99254$33,260.90
5,120$12.64077$64,720.74
Manufacturers Standard Package