Parametric Equivalent
Parametric Equivalent

F863FU335K310Z | |
|---|---|
DigiKey Part Number | 399-14812-ND |
Manufacturer | |
Manufacturer Product Number | F863FU335K310Z |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863FU335K310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $20.69400 | $206.94 |
| 50 | $17.23220 | $861.61 |
| 256 | $15.00422 | $3,841.08 |
| 512 | $14.32709 | $7,335.47 |
| 1,024 | $13.76965 | $14,100.12 |
| 2,560 | $13.18057 | $33,742.26 |
| 5,120 | $12.82523 | $65,665.18 |



